Terminal Block Connector 5 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through Gray 12-22 AWG
2003-7645
2003-7645

2003-7645

DigiKey Part Number
2946-2003-7645-ND
Manufacturer
Manufacturer Product Number
2003-7645
Description
MULTILEVEL INSTALLATION TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2003-7645 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,162.96000₹1,162.96
10₹826.28000₹8,262.80
25₹731.88280₹18,297.07
50₹674.90900₹33,745.45
100₹628.85640₹62,885.64
250₹582.04348₹1,45,510.87
500₹555.28046₹2,77,640.23
1,000₹534.41146₹5,34,411.46
Manufacturers Standard Package