Output Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-513/000-001

DigiKey Part Number
2946-750-513/000-001-ND
Manufacturer
Manufacturer Product Number
750-513/000-001
Description
OUTPUT MODULE 2 RELAY 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
750-513/000-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Relay
Manufacturer
WAGO Corporation
Voltage - Supply
5VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Output Module
Ingress Protection
IP20
For Use With/Related Products
750 Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹20,074.13000₹20,074.13
10₹16,706.20000₹1,67,062.00
25₹15,649.58240₹3,91,239.56
50₹14,954.52660₹7,47,726.33
Manufacturers Standard Package