Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-626/020-002

DigiKey Part Number
2946-750-626/020-002-ND
Manufacturer
Manufacturer Product Number
750-626/020-002
Description
I/O MODULE 0-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-626/020-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
EAC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹29,875.43000₹29,875.43
10₹24,959.40400₹2,49,594.04
25₹23,438.73920₹5,85,968.48
Manufacturers Standard Package