Stepper, Bipolar 24VDC Supply 1.5A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-671

DigiKey Part Number
2946-750-671-ND
Manufacturer
Manufacturer Product Number
750-671
Description
STEPPER CONTROLLER; 24 VDC; 1.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24VDC Supply 1.5A Load
Datasheet
 Datasheet
EDA/CAD Models
750-671 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
1.5A
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹67,956.82000₹67,956.82
10₹59,767.45000₹5,97,674.50
Manufacturers Standard Package