
752-9400 | |
|---|---|
DigiKey Part Number | 2946-752-9400-ND |
Manufacturer | |
Manufacturer Product Number | 752-9400 |
Description | EDGE COMPUTER; 2 X ETHERNET, 4 X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ E3845 1.91GHz, 4 Core SSD, 64GB DDR3L (4GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 752-9400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom™ E3845 1.91GHz, 4 Core | |
Storage | SSD, 64GB | |
Memory | DDR3L (4GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 10 ~ 36VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP40 | |
Operating System | Linux | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,83,439.20000 | ₹2,83,439.20 |