
758-879/000-3108 | |
|---|---|
DigiKey Part Number | 2946-758-879/000-3108-ND |
Manufacturer | |
Manufacturer Product Number | 758-879/000-3108 |
Description | MEMORY CARD MICROSD 8GB PSLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,059.83000 | ₹31,059.83 |
