
769-1604 | |
|---|---|
DigiKey Part Number | 2946-769-1604-ND |
Manufacturer | |
Manufacturer Product Number | 769-1604 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-1604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹561.91000 | ₹561.91 |
| 10 | ₹477.85800 | ₹4,778.58 |
| 25 | ₹447.88920 | ₹11,197.23 |
| 50 | ₹426.49360 | ₹21,324.68 |
| 100 | ₹406.13250 | ₹40,613.25 |
| 250 | ₹380.70580 | ₹95,176.45 |
| 500 | ₹362.54386 | ₹1,81,271.93 |
| 1,000 | ₹345.25320 | ₹3,45,253.20 |
| 2,500 | ₹323.66368 | ₹8,09,159.20 |