
769-1608 | |
|---|---|
DigiKey Part Number | 2946-769-1608-ND |
Manufacturer | |
Manufacturer Product Number | 769-1608 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-1608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹736.17000 | ₹736.17 |
| 10 | ₹625.74400 | ₹6,257.44 |
| 25 | ₹586.51280 | ₹14,662.82 |
| 50 | ₹558.50100 | ₹27,925.05 |
| 100 | ₹531.84050 | ₹53,184.05 |
| 250 | ₹498.55256 | ₹1,24,638.14 |
| 500 | ₹474.77708 | ₹2,37,388.54 |
| 1,000 | ₹452.13474 | ₹4,52,134.74 |