
769-176/000-006 | |
|---|---|
DigiKey Part Number | 2946-769-176/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 769-176/000-006 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-176/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.070" (52.58mm) | |
Height (Max) | 1.122" (28.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹530.23000 | ₹530.23 |
| 10 | ₹376.47100 | ₹3,764.71 |
| 25 | ₹330.43760 | ₹8,260.94 |
| 50 | ₹301.94120 | ₹15,097.06 |
| 100 | ₹278.53300 | ₹27,853.30 |
| 250 | ₹254.37916 | ₹63,594.79 |
| 500 | ₹240.40684 | ₹1,20,203.42 |
| 1,000 | ₹229.42859 | ₹2,29,428.59 |