1 Position Terminal Block Gray Plug Connection 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-231

DigiKey Part Number
2946-769-231-ND
Manufacturer
Manufacturer Product Number
769-231
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Gray Plug Connection 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
769-231 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
32 A
Voltage - IEC
250 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Housing Color
Gray
Length
2.811" (71.40mm)
Height (Max)
1.122" (28.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹636.46000₹636.46
Manufacturers Standard Package