
772-261 | |
|---|---|
DigiKey Part Number | 2946-772-261-ND |
Manufacturer | |
Manufacturer Product Number | 772-261 |
Description | SUPPLY MODULE 5 X 2.5 MM + 2 X 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Supply Module For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 772-261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Supply Module | |
Number of Positions | 5 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,245.78000 | ₹2,245.78 |