Output Cable Assembly Siemens Simatic® S7 400 Series 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

706-2400/500-300

DigiKey Part Number
2946-706-2400/500-300-ND
Manufacturer
Manufacturer Product Number
706-2400/500-300
Description
S-CABLE, S7-400 A8EI2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Output Cable Assembly Siemens Simatic® S7 400 Series 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
Controller Specific Connector
Specifications
Output
Number of Positions
25, 48
Length
9.84' (3.00m)
For Use With/Related Products
Siemens Simatic® S7 400 Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹70,014.37000₹70,014.37
Manufacturers Standard Package