
787-1001 | |
|---|---|
DigiKey Part Number | 2946-787-1001-ND |
Manufacturer | |
Manufacturer Product Number | 787-1001 |
Description | AC/DC DIN RAIL SUPPLY 12V 24W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 24W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 2.17" L x 2.13" W x 3.50" H (55.0mm x 54.0mm x 89.0mm) | |
Approval Agency | cURus, EAC | |
Standard Number | 60950-1; 61010-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,638.70000 | ₹13,638.70 |