AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1102

DigiKey Part Number
2946-787-1102-ND
Manufacturer
Manufacturer Product Number
787-1102
Description
AC/DC DIN RAIL SUPPLY 24V 31W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
373V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.3A
Power (Watts)
31W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial)
Efficiency
82%
Operating Temperature
-25°C ~ 60°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
2.17" L x 3.50" W x 2.32" H (55.0mm x 89.0mm x 59.0mm)
Approval Agency
cURus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.