
787-1202 | |
|---|---|
DigiKey Part Number | 2946-787-1202-ND |
Manufacturer | |
Manufacturer Product Number | 787-1202 |
Description | AC/DC DIN RAIL SUPPLY 24V 31W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 125V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 2.20" L x 2.13" W x 3.54" H (56.0mm x 54.0mm x 90.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,398.97000 | ₹7,398.97 |
| 10 | ₹6,503.45100 | ₹65,034.51 |
| 25 | ₹6,177.85920 | ₹1,54,446.48 |
| 50 | ₹5,942.43400 | ₹2,97,121.70 |
| 100 | ₹5,715.98260 | ₹5,71,598.26 |