
787-1216 | |
|---|---|
DigiKey Part Number | 2946-787-1216-ND |
Manufacturer | |
Manufacturer Product Number | 787-1216 |
Description | AC/DC DIN RAIL SUPPLY 24V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 125V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100W | |
Voltage - Isolation | 4.242 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 2.07" L x 4.25" W x 3.54" H (52.5mm x 108.0mm x 90.0mm) | |
Approval Agency | cURus, EAC, UL | |
Standard Number | 60335-1; 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,129.20000 | ₹11,129.20 |
| 10 | ₹9,781.45500 | ₹97,814.55 |
| 25 | ₹9,291.83680 | ₹2,32,295.92 |
| 50 | ₹8,937.80480 | ₹4,46,890.24 |
| 100 | ₹8,597.15400 | ₹8,59,715.40 |