
787-1623 | |
|---|---|
DigiKey Part Number | 2946-787-1623-ND |
Manufacturer | |
Manufacturer Product Number | 787-1623 |
Description | AC/DC DIN RAIL SUPPLY 48V 96W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 372V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 96W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 4.69" L x 2.05" W x 3.54" H (119.0mm x 52.0mm x 90.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,937.62000 | ₹23,937.62 |
| 10 | ₹21,039.53500 | ₹2,10,395.35 |
| 25 | ₹19,986.27240 | ₹4,99,656.81 |