Circuit Breaker 10A AC 24 V DC Not Included DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1664/000-004

DigiKey Part Number
2946-787-1664/000-004-ND
Manufacturer
Manufacturer Product Number
787-1664/000-004
Description
ELECTRONIC CIRCUIT BREAKER; 4-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A AC 24 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-1664/000-004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
WAGO Corporation
Actuator Type
Not Included
Packaging
Box
Number of Poles
4
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, DNV GL, EAC, UL
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹35,825.36000₹35,825.36
5₹29,682.72200₹1,48,413.61
10₹27,355.40300₹2,73,554.03
Manufacturers Standard Package