AC or DC DIN Rail Power Supply 1 Output 12V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1711

DigiKey Part Number
2946-787-1711-ND
Manufacturer
Manufacturer Product Number
787-1711
Description
AC/DC DIN RAIL SUPPLY 12V 48W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 4A
Datasheet
 Datasheet
EDA/CAD Models
787-1711 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
125V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
48W
Voltage - Isolation
4.242 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
85%
Operating Temperature
-20°C ~ 60°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
Approval Agency
EAC
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,726.05000₹7,726.05
10₹6,790.18400₹67,901.84
25₹6,450.33480₹1,61,258.37
50₹6,204.49160₹3,10,224.58
100₹5,968.07870₹5,96,807.87
Manufacturers Standard Package