
787-1721 | |
|---|---|
DigiKey Part Number | 2946-787-1721-ND |
Manufacturer | |
Manufacturer Product Number | 787-1721 |
Description | AC/DC DIN RAIL SUPPLY 12V 96W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 8A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 125V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 96W | |
Voltage - Isolation | 4.242 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 3.90" L x 2.36" W x 5.12" H (99.0mm x 60.0mm x 130.0mm) | |
Approval Agency | EAC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,425.65000 | ₹10,425.65 |
| 10 | ₹9,162.97900 | ₹91,629.79 |
| 25 | ₹8,704.28080 | ₹2,17,607.02 |
| 50 | ₹8,372.61300 | ₹4,18,630.65 |
| 100 | ₹8,053.56280 | ₹8,05,356.28 |