
787-2744 | |
|---|---|
DigiKey Part Number | 2946-787-2744-ND |
Manufacturer | |
Manufacturer Product Number | 787-2744 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 787-2744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 325 ~ 575 VAC | |
DC Voltage - Input (Min) | 560V | |
DC Voltage - Input (Max) | 700V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92.3% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 6.69" L x 5.51" W x 5.12" H (170.0mm x 140.0mm x 130.0mm) | |
Approval Agency | CE, cURus, EAC, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,518.58000 | ₹53,518.58 |
| 10 | ₹47,039.17500 | ₹4,70,391.75 |