3 Position Circular Connector Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-6716/9300-000

DigiKey Part Number
2946-787-6716/9300-000-ND
Manufacturer
Manufacturer Product Number
787-6716/9300-000
Description
PLUGGABLE CONNECTOR, 7/8 INCH; 7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
7/8"-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
9A
Voltage Rating
600VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹7,321.62000₹7,321.62
10₹6,223.80000₹62,238.00
25₹5,834.45000₹1,45,861.25
50₹5,556.23380₹2,77,811.69
100₹5,291.39000₹5,29,139.00
Manufacturers Standard Package