
787-712 | |
|---|---|
DigiKey Part Number | 2946-787-712-ND |
Manufacturer | |
Manufacturer Product Number | 787-712 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 787-712 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer WAGO Corporation | Power (Watts) 60W |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Active | Applications Hazardous Locations, ITE (Commercial) |
Input Type AC or DC | Efficiency 86% |
Number of Outputs 1 | Operating Temperature -10°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features IP20 |
DC Voltage - Input (Min) 90V | Size / Dimension 5.35" L x 1.97" W x 3.62" H (136.0mm x 50.0mm x 92.0mm) |
DC Voltage - Input (Max) 373V | Approval Agency CCC, CE, cURus, UL |
Voltage - Output 1 24V | Standard Number 60950-1; 62368-1; ATEX; IECEx |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,627.63000 | ₹12,627.63 |
| 10 | ₹11,098.82500 | ₹1,10,988.25 |
| 25 | ₹10,543.17600 | ₹2,63,579.40 |
| 50 | ₹10,141.48820 | ₹5,07,074.41 |