
787-732 | |
|---|---|
DigiKey Part Number | 2946-787-732-ND |
Manufacturer | |
Manufacturer Product Number | 787-732 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 787-732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4.242 kV | |
Applications | Hazardous Locations, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 5.35" L x 4.33" W x 3.62" H (136.0mm x 110.0mm x 92.0mm) | |
Approval Agency | CCC, CE, cURus, UL | |
Standard Number | 62368-1; ATEX; IECEx | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,321.55000 | ₹24,321.55 |
| 10 | ₹21,376.96200 | ₹2,13,769.62 |
| 25 | ₹20,306.86960 | ₹5,07,671.74 |
