787-734 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WAGO Corporation
In Stock: 0
Unit Price: ₹14,476.45000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-734

DigiKey Part Number
2946-787-734-ND
Manufacturer
Manufacturer Product Number
787-734
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
787-734 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
WAGO Corporation
Power (Watts)
480W
Packaging
Box
Voltage - Isolation
4.242 kV
Part Status
Obsolete
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
90%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C
AC Voltage - Input
110 ~ 240 VAC
Features
Adjustable Output, IP20, PFC, Universal Input
DC Voltage - Input (Min)
130V
Size / Dimension
5.67" L x 4.53" W x 5.35" H (144.0mm x 115.0mm x 136.0mm)
DC Voltage - Input (Max)
373V
Approval Agency
cURus
Voltage - Output 1
24V
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2587-2147WAGO Corporation02946-2587-2147-ND₹14,476.45000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes