AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-834

DigiKey Part Number
2946-787-834-ND
Manufacturer
Manufacturer Product Number
787-834
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
787-834 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
300V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
91%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
7.36" L x 3.82" W x 6.73" H (187.0mm x 97.0mm x 171.0mm)
Approval Agency
cURus, EAC, UL
Standard Number
60950-1; 61010-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹81,397.04000₹81,397.04
10₹71,541.59500₹7,15,415.95
Manufacturers Standard Package