
787-914 | |
|---|---|
DigiKey Part Number | 2946-787-914-ND |
Manufacturer | |
Manufacturer Product Number | 787-914 |
Description | AC/DC CONVERTER 22V 22W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 22V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 22V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | 22W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 1.38" L x 1.77" W x 5.43" H (35.0mm x 45.0mm x 138.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,653.96000 | ₹10,653.96 |