
788-174 | |
|---|---|
DigiKey Part Number | 2946-788-174-ND |
Manufacturer | |
Manufacturer Product Number | 788-174 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 788-174 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Coil Insulation | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.67 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,595.34000 | ₹1,595.34 |
| 10 | ₹1,420.99300 | ₹14,209.93 |
| 25 | ₹1,356.93720 | ₹33,923.43 |
| 50 | ₹1,310.34420 | ₹65,517.21 |
| 100 | ₹1,265.34470 | ₹1,26,534.47 |
| 250 | ₹1,208.17884 | ₹3,02,044.71 |
| 500 | ₹1,166.61790 | ₹5,83,308.95 |