
788-313 | |
|---|---|
DigiKey Part Number | 2946-788-313-ND |
Manufacturer | |
Manufacturer Product Number | 788-313 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Coil Insulation | - | |
Operate Time | 8 ms | |
Release Time | 13 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.36 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,150.62000 | ₹3,150.62 |
| 10 | ₹2,806.01700 | ₹28,060.17 |
| 25 | ₹2,679.39560 | ₹66,984.89 |
| 50 | ₹2,587.32800 | ₹1,29,366.40 |
| 100 | ₹2,498.39120 | ₹2,49,839.12 |
| 250 | ₹2,385.42368 | ₹5,96,355.92 |