
788-506 | |
|---|---|
DigiKey Part Number | 2946-788-506-ND |
Manufacturer | |
Manufacturer Product Number | 788-506 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 34 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Coil Insulation | - | |
Operate Time | 10 ms | |
Release Time | 35 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 705.88 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,730.35000 | ₹2,730.35 |
| 10 | ₹2,431.96800 | ₹24,319.68 |
| 25 | ₹2,322.23240 | ₹58,055.81 |
| 50 | ₹2,242.48380 | ₹1,12,124.19 |
| 100 | ₹2,165.40970 | ₹2,16,540.97 |
| 250 | ₹2,067.51032 | ₹5,16,877.58 |