
788-754 | |
|---|---|
DigiKey Part Number | 2946-788-754-ND |
Manufacturer | |
Manufacturer Product Number | 788-754 |
Description | SSR RELAY SPST-NO 5A 0-35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 788-754 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 35 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹3,295.56950 | ₹65,911.39 |