
789-552 | |
|---|---|
DigiKey Part Number | 2946-789-552-ND |
Manufacturer | |
Manufacturer Product Number | 789-552 |
Description | RELAY GEN PURPOSE 4PST 4A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1000VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2000 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,884.60000 | ₹14,884.60 |
| 10 | ₹13,253.09900 | ₹1,32,530.99 |
| 25 | ₹12,654.02520 | ₹3,16,350.63 |
| 50 | ₹12,218.49240 | ₹6,10,924.62 |