
8002-100/1000-033 | |
|---|---|
DigiKey Part Number | 2946-8002-100/1000-033-ND |
Manufacturer | |
Manufacturer Product Number | 8002-100/1000-033 |
Description | SSR RELAY SPST-NO 75MA 12-28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 12 V ~ 28 V | |
Load Current | 75 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 45°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,018.31000 | ₹11,018.31 |
| 10 | ₹9,810.90200 | ₹98,109.02 |
| 25 | ₹9,367.46680 | ₹2,34,186.67 |
| 50 | ₹9,045.22960 | ₹4,52,261.48 |
| 100 | ₹8,733.87650 | ₹8,73,387.65 |