
830-800/000-302 | |
|---|---|
DigiKey Part Number | 2946-830-800/000-302-ND |
Manufacturer | |
Manufacturer Product Number | 830-800/000-302 |
Description | SINGLE POLE POWER DISTRIBUTION P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 6-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 830-800/000-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 6 | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 65 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 0.827" (21.00mm) | |
Wire Gauge | 6-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,472.00000 | ₹4,472.00 |
| 10 | ₹3,255.63900 | ₹32,556.39 |
| 25 | ₹2,946.69040 | ₹73,667.26 |
| 50 | ₹2,766.15180 | ₹1,38,307.59 |
| 100 | ₹2,623.40950 | ₹2,62,340.95 |
| 250 | ₹2,481.10708 | ₹6,20,276.77 |