



831-3107/037-000 | |
|---|---|
DigiKey Part Number | 2946-831-3107/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 831-3107/037-000 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 831-3107/037-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 42 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 13-15mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.083" (27.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,719.17000 | ₹2,719.17 |
| 10 | ₹1,955.60100 | ₹19,556.01 |
| 25 | ₹1,754.99040 | ₹43,874.76 |
| 50 | ₹1,636.55120 | ₹81,827.56 |
| 100 | ₹1,542.21900 | ₹1,54,221.90 |
| 250 | ₹1,447.58860 | ₹3,61,897.15 |
| 500 | ₹1,394.04392 | ₹6,97,021.96 |