
852-1210 | |
|---|---|
DigiKey Part Number | 2946-852-1210-ND |
Manufacturer | |
Manufacturer Product Number | 852-1210 |
Description | SFP MODULE 1000BASE; LX SINGLE-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,463.06000 | ₹17,463.06 |
| 10 | ₹15,191.18200 | ₹1,51,911.82 |