
852-1322 | |
|---|---|
DigiKey Part Number | 2946-852-1322-ND |
Manufacturer | |
Manufacturer Product Number | 852-1322 |
Description | INDUSTRIAL-MANAGED-SWITCH; 8-POR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-1322 Models |
Category | Copper Ports 8 |
Manufacturer WAGO Corporation | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 9V ~ 48V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81,863.90000 | ₹81,863.90 |