250 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-305/250-509

DigiKey Part Number
2946-855-305/250-509-ND
Manufacturer
Manufacturer Product Number
855-305/250-509
Description
CURR SENSE XFMR 250A CHAS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250 A
Manufacturer
WAGO Corporation
Mounting Type
Chassis Mount
Packaging
Box
Size / Dimension
2.362" L x 1.378" W (60.00mm x 35.00mm)
Part Status
Active
Height - Seated (Max)
3.173" (80.60mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Terminal Block
Type
Non-Invasive (Solid Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹61,124.34000₹61,124.34
Manufacturers Standard Package