
857-451 | |
|---|---|
DigiKey Part Number | 2946-857-451-ND |
Manufacturer | |
Manufacturer Product Number | 857-451 |
Description | PASSIVE ISOLATOR, 1-CHANNEL; CUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 3000V (Test) | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,568.96000 | ₹28,568.96 |
| 10 | ₹25,867.78100 | ₹2,58,677.81 |
| 25 | ₹24,865.00680 | ₹6,21,625.17 |