
858-402 | |
|---|---|
DigiKey Part Number | 2946-858-402-ND |
Manufacturer | |
Manufacturer Product Number | 858-402 |
Description | PUSH-IN TYPE JUMPER BAR; FOR THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 858-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 858 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹310.31000 | ₹310.31 |
| 10 | ₹263.34400 | ₹2,633.44 |
| 25 | ₹246.83120 | ₹6,170.78 |
| 50 | ₹235.03380 | ₹11,751.69 |
| 100 | ₹223.79550 | ₹22,379.55 |
| 250 | ₹209.78404 | ₹52,446.01 |
| 500 | ₹199.77028 | ₹99,885.14 |
| 1,000 | ₹190.23922 | ₹1,90,239.22 |
| 2,500 | ₹178.33937 | ₹4,45,848.42 |