
858-504 | |
|---|---|
DigiKey Part Number | 2946-858-504-ND |
Manufacturer | |
Manufacturer Product Number | 858-504 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 858-504 Models |
Category | Coil Current 50 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 35 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cerium (AgCe) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 480 Ohms |
Load - Max Switching 1250VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,040.54000 | ₹4,040.54 |
| 10 | ₹3,598.37700 | ₹35,983.77 |
| 25 | ₹3,435.95400 | ₹85,898.85 |
| 50 | ₹3,317.86880 | ₹1,65,893.44 |
| 100 | ₹3,203.78130 | ₹3,20,378.13 |
| 250 | ₹3,058.88264 | ₹7,64,720.66 |