2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-1652

DigiKey Part Number
2946-862-1652-ND
Manufacturer
Manufacturer Product Number
862-1652
Description
TERM BLK 2POS WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White
Datasheet
 Datasheet
EDA/CAD Models
862-1652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
0.945" (24.00mm)
Panel Thickness
-
Positions Per Level
2
Panel Mount Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Wire Gauge
12-20 AWG
Color
White
Features
Push Button Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,074 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹278.63000₹278.63
Manufacturers Standard Package

Other Suppliers on DigiKey

4,074In Stock
Ships from WEC