5 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-9515

DigiKey Part Number
2946-862-9515-ND
Manufacturer
Manufacturer Product Number
862-9515
Description
TERM BLK 5POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
EDA/CAD Models
862-9515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
2.362" (60.00mm)
Panel Thickness
-
Positions Per Level
5
Panel Mount Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Wire Gauge
12-20 AWG
Color
Black
Features
Push Button Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹656.03000₹656.03
10₹464.90500₹4,649.05
25₹408.90000₹10,222.50
50₹374.53320₹18,726.66
100₹346.43760₹34,643.76
250₹317.57788₹79,394.47
500₹300.93674₹1,50,468.37
1,000₹287.89162₹2,87,891.62
Manufacturers Standard Package