



870-523/281-581 | |
|---|---|
DigiKey Part Number | 2946-870-523/281-581-ND |
Manufacturer | |
Manufacturer Product Number | 870-523/281-581 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-523/281-581 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 230V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Surge Arrestor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,872.70000 | ₹4,872.70 |
| 10 | ₹3,556.07100 | ₹35,560.71 |
| 25 | ₹3,223.34120 | ₹80,583.53 |
| 50 | ₹3,029.30920 | ₹1,51,465.46 |
| 100 | ₹2,876.06470 | ₹2,87,606.47 |
| 250 | ₹2,723.44660 | ₹6,80,861.65 |