



870-567 | |
|---|---|
DigiKey Part Number | 2946-870-567-ND |
Manufacturer | |
Manufacturer Product Number | 870-567 |
Description | TRIPLE-DECK TERMINAL BLOCK; GROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,869.31000 | ₹1,869.31 |
| 10 | ₹1,334.98300 | ₹13,349.83 |
| 25 | ₹1,190.84240 | ₹29,771.06 |
| 50 | ₹1,104.90640 | ₹55,245.32 |
| 100 | ₹1,036.06990 | ₹1,03,606.99 |
| 250 | ₹966.64448 | ₹2,41,661.12 |
| 500 | ₹927.18766 | ₹4,63,593.83 |
| 1,000 | ₹896.54810 | ₹8,96,548.10 |