
884-3500 | |
|---|---|
DigiKey Part Number | 2946-884-3500-ND |
Manufacturer | |
Manufacturer Product Number | 884-3500 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 27.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 884-3500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Stud | |
Current - IEC | 125 A | |
Voltage - IEC | 1 kV | |
Current - UL | 130 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 1/0-14 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Housing Color | Beige | |
Length | 0.667" (16.93mm) | |
Height (Max) | 2.008" (51.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,545.61000 | ₹4,545.61 |
| 10 | ₹3,311.17800 | ₹33,111.78 |
| 30 | ₹2,945.48533 | ₹88,364.56 |
| 50 | ₹2,814.70180 | ₹1,40,735.09 |
| 100 | ₹2,669.99320 | ₹2,66,999.32 |
| 250 | ₹2,525.77300 | ₹6,31,443.25 |