
126020 | |
|---|---|
DigiKey Part Number | 345-126020-ND |
Manufacturer | |
Manufacturer Product Number | 126020 |
Description | HEAT PIPE FLAT 2.5X8X350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 13.780" (350.00mm) |
Packaging Bulk | Width 0.315" (8.00mm) |
Part Status Active | Height 0.098" (2.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,105.19000 | ₹1,105.19 |
| 10 | ₹977.80100 | ₹9,778.01 |
| 25 | ₹931.37560 | ₹23,284.39 |
| 50 | ₹897.67940 | ₹44,883.97 |
| 100 | ₹865.19470 | ₹86,519.47 |
| 300 | ₹816.02670 | ₹2,44,808.01 |
| 500 | ₹794.09568 | ₹3,97,047.84 |
| 1,000 | ₹765.24716 | ₹7,65,247.16 |