
126789 | |
|---|---|
DigiKey Part Number | 345-126789-ND |
Manufacturer | |
Manufacturer Product Number | 126789 |
Description | HEAT PIPE FLAT 10X13.14X350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 13.780" (350.00mm) |
Packaging Bulk | Width 0.517" (13.14mm) |
Part Status Active | Height 0.394" (10.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,764.01000 | ₹1,764.01 |
| 10 | ₹1,560.86600 | ₹15,608.66 |
| 25 | ₹1,493.88360 | ₹37,347.09 |