Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127795

DigiKey Part Number
345-127795-ND
Manufacturer
Manufacturer Product Number
127795
Description
7.13" WIDE X 36" FLATBACK W/MOUN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
7.130" (181.10mm)
Diameter
-
Fin Height
1.550" (39.37mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.74°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹14,466.19000₹14,466.19
10₹12,798.91100₹1,27,989.11
25₹12,188.80320₹3,04,720.08
50₹11,746.09540₹5,87,304.77
Manufacturers Standard Package