Thermal Pad Gray 304.80mm x 304.80mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-7-1212P

DigiKey Part Number
173-7-1212P-ND
Manufacturer
Manufacturer Product Number
173-7-1212P
Description
THERM PAD 304.8MMX304.8MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 304.80mm x 304.80mm Square
Datasheet
 Datasheet
EDA/CAD Models
173-7-1212P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Sheet
Shape
Square
Outline
304.80mm x 304.80mm
Thickness
0.0070" (0.178mm)
Material
-
Adhesive
-
Backing, Carrier
Polyimide
Color
Gray
Thermal Resistivity
0.33°C/W
Thermal Conductivity
1.2W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
32₹3,839.20500₹1,22,854.56
Manufacturers Standard Package